EDAC 307-030-520-208

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
$ 5.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-030-520-208.

IHS

Datasheet3 pages5 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.83%

CAD Models

Download EDAC 307-030-520-208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
CARD EDGE Connector, DUAL SIDE, 30POS, TH; Ca; Card Edge Connector Type:Dual Side; Thickness:1.57mm;
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DRXN
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 307-030-520-208 provided by its distributors.

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
307 Series 30 Positions Double Row PC Tail Card Edge Connector Guide
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator
Card Edge Conn, Dual Side, 30Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:30 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 307-030-520-208
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics