EDAC 305-030-521-202

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
$ 4.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-030-521-202.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CARD EDGE Connector, DUAL SIDE, 30POS, TH; Ca; Card Edge Connector Type:Dual Side; Thickness:1.57mm;
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
357 Series 30 Position Dual Row 0.156 (3.96 mm) P.C Tail Card Edge Connector"
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue
SullinsEBM15DRXN
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 305-030-521-202 provided by its distributors.

Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 30 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .125 (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep
Card Edge Conn, Dual Side, 30Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:30 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-030-521-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics