EDAC 307-022-525-102

Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
$ 7.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-022-525-102.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity7-530689-6
Standard Card Edge Connectors CONN LOW PRO 22 POS 156X200C/L
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
20 Pin Dual Row 2.54mm Pitch X 3.56mm Row Spacing Green Card Edge Connector
Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole
SullinsEBM10DSXH
Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM10DRTH
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of EDAC 307-022-525-102 provided by its distributors.

Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 22 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Single Row formation reading one si
Card Edge Conn, Single Side, 22Pos, Th; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:22 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Product Range:307 Series Rohs Compliant: Yes |Edac 307-022-525-102

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics