EDAC 307-018-501-102

Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount
$ 17.427
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-018-501-102.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

357 Series 36 Position Dual Row 0.156 (3.96 mm) P.C Tail Card Edge Connector"
SullinsESM18DREH
Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125
SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
307 Series 36 Position 0.156 (3.96 mm) Pitch P.C Tail Card Edge Connector"
Conn Card Edge SKT 36 POS 3.96mm Solder ST Thru-Hole
SullinsEBM18DRXH
Conn Card Edge F 36 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 307-018-501-102 provided by its distributors.

Conn Card Edge SKT 18 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONN EDGE DUAL FMALE 36POS 0.156
LO P GREEN CARD EDGE .156X.200
Card Edge Conn, Single Side, 18Pos, Lug; Card Edge Connector Type:Single Side; Card Thickness:1.57Mm; No. Of Contacts:18 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Material:Copper Alloy Rohs Compliant: Yes |Edac 307-018-501-102

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics