Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 357-036-500-202

357 Series 36 Position Dual Row 0.156 (3.96 mm) P.C Tail Card Edge Connector"
$ 4.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 357-036-500-202.

IHS

Datasheet3 pages6 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+72.73%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SullinsEBM18DSEH
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn, Card Edge, Single Side, 18 Pos; |Edac 307-018-501-102
SullinsESM18DREH
Card Edge Connector, 36 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125
Card Edge Connector SKT 36 POS 3.96mm Solder Straight Thru-Hole
Conn Card Edge Dual Side 36 Pos 1.57Mm; |Edac 307-036-524-202
SullinsEBM18DRXH
Conn Card Edge F 36 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 357-036-500-202 provided by its distributors.

357 Series 36 Position Dual Row 0.156 (3.96 mm) P.C Tail Card Edge Connector"
Conn Card Edge SKT 36 POS 3.96mm Solder Lug ST Panel Mount
357 SERIES (.156 (3.96MM) CON CARD EDGE CONNECTOR
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Black Insulator
CONN EDGE DUAL FMALE 36POS 0.156
Card Edge Conn, Dual Side, 36Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:36 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 357-036-500-202

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics