EDAC 306-006-500-102

Conn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
$ 3.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 306-006-500-102.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Card Edge Connector Rohs Compliant: Yes |Edac 356-006-500-102
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM06DREH
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM06DSEH
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle

Descriptions

Descriptions of EDAC 306-006-500-102 provided by its distributors.

Conn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
306 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 6 Wire Hole type contacts with gold plating on the contact area. The tails are .087 x .015 (2.21mm x 0.38mm) thick and .282 (7.16mm) long in a Single Central Row formation. The In
Card Edge Connector, Socket, 6 Position; Rango De Producto:Serie 306; Conector, Tipo:Card Edge; Género:Receptáculo Eléctrico; Núm. De Contactos:6; Espaciado, Paso:3.96Mm; Tipo De Terminación Del Contacto:Soldable; Núm. De Filas:1 |Edac 306-006-500-102
CARD EDGE CONNECTOR, SOCKET, 6POS; Conne; CARD EDGE CONNECTOR, SOCKET, 6POS; Connector Type:Card Edge; Pitch Spacing:3.96mm; No. of Contacts:6; Gender:Receptacle; Contact Termination:Solder; No. of Rows:1; Contact Plating:Gold; Contact Material:Copper Alloy

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics