EDAC 305-012-500-202

305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
$ 2.957
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-012-500-202.

IHS

Datasheet3 pages5 years ago

Farnell

Future Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
-31.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge SKT 6 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Connector Rohs Compliant: Yes |Edac 356-006-500-102
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
SullinsEBM06DREH
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM06DSEH
Card Edge Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEZM06DRXH
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle

Descriptions

Descriptions of EDAC 305-012-500-202 provided by its distributors.

305 Series Board to Board Receptacle 3.96 mm Through Hole Card Edge Connector
Conn Card Edge SKT 12 POS 3.96mm Solder Lug ST Panel Mount
Card Edge Conn, Dual Side, 12Pos, Lug; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:12 Contacts; Connector Mounting:Panel Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 305-012-500-202
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 12 Wire Hole type contacts. The tails are .087 x .013 (2.21mm x 0.33mm) thick and .282 (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm
Gender = Socket / Contacts = 12 / Contact Position = Top / Rows = 2 / Mounting Type = Through Hole / Termination Type = Solder Terminal / PCB Pitch mm = 3.96 / Orientation = Straight / Contact Material = Copper Alloy / Contact Plating = Gold / Current Rating A = 5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics