EDAC 305-072-520-204

Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .156, Green...
$ 9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-072-520-204.

IHS

Datasheet3 pages5 years ago

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn Card Edge SKT 72 POS 3.96mm Solder ST Thru-Hole
Conn Card Edge SKT 36 POS 3.96mm Solder ST Thru-Hole
CONN EDGE DUAL FMALE 72POS 0.156
SullinsEBM36DRXH
Conn Card Edge F 72 POS 3.96mm Solder ST Thru-Hole
SullinsEBM36DRAH
Card Edge Connector, 72 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsESM36DRTN
Card Edge Connector, 72 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of EDAC 305-072-520-204 provided by its distributors.

Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .156, Green Insulator
CONN EDGE DUAL FMALE 72POS 0.156
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .213 (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep
Card Edge Conn, Dual Side, 72Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:72 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-072-520-204

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics