Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EDAC 307-072-520-202

Conn Card Edge SKT 72 POS 3.96mm Solder ST Thru-Hole
$ 11.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 307-072-520-202.

IHS

Datasheet3 pages6 years ago

Master Electronics

Future Electronics

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download EDAC 307-072-520-202 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn, Card Edge, Single Side, 36 Pos; |Edac 306-036-521-102
SullinsEBM36DRXH
Conn Card Edge F 72 POS 3.96mm Solder ST Thru-Hole
307 Series Board to Board Receptacle 0.156 in Through Hole Card Edge Connector
Conn Card Edge RCP 56 POS 3.96mm Press Fit ST Thru-Hole
SullinsEBM36DREH
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM28DRXH
Conn Card Edge F 56 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of EDAC 307-072-520-202 provided by its distributors.

Conn Card Edge SKT 72 POS 3.96mm Solder ST Thru-Hole
CARD EDGE CONN, DUAL SIDE, 72POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.57mm; No. of Contacts: 72 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; Contact Termination Type: Solder
Card Edge Connector, 72 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator
307 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 72 P.C Tail type contacts with gold plating on the contact area. The tails are .046 x .013 (1.17mm x 0.33mm) thick and .213 (5.41mm) long in a Double Row formation reading both s

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics