EDAC 305-024-521-202

305 Series Dual Row Card Edge Connector with 24 P.C Tail type contacts.
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EDAC 305-024-521-202.

IHS

Datasheet3 pages5 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

307 Series 24 Positions Double Row Card Edge Connector Guide
CONN EDGE DUAL FMALE 24POS 0.156
Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole
SullinsEBM12DRAS
Card Edge Connector, 24 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking
SullinsEBM12DRXH
.156" Card Edge Connector, 2 Rows, 2x12 pins, Dip Solder, L
SullinsESM12DRTN
24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Blue

Descriptions

Descriptions of EDAC 305-024-521-202 provided by its distributors.

305 Series Dual Row Card Edge Connector with 24 P.C Tail type contacts.
Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole
Card Edge Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .128, Green Insulator
Card Edge Conn, Dual Side, 24Pos, Th; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:24 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termination Type:Solderrohs Compliant: Yes |Edac 305-024-521-202
305 Series (.156 (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .046 x .013 (1.17mm x 0.33mm) and .125 (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295 (7.49mm) deep

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACPOWER ELECTRONICS CO LTD
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics