ECS International ECS-40-20-1X

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49/UX Thru-Hole Bulk
$ 0.365
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-40-20-1X.

Electro Sonic

Datasheet1 page18 years ago

DigiKey

Inventory History

3 month trend:
-2.24%

CAD Models

Download ECS International ECS-40-20-1X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

CTS ComponentsMP040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49 Thru-Hole Bulk
CTS ComponentsATS040
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS040-E
Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 120Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-41-20-1X
Crystal 4.096MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49/UX Thru-Hole Bulk
ECS InternationalECS-40.3-20-1X
Parallel - Fundamental Quartz Crystal, 4.032MHz Nom
ECS InternationalECS-41-20-1
20pF ¡À30ppm ¡À50ppm 4.096MHz 100¦¸ HC-49 11.35mm*4.65mm*13.46mm

Descriptions

Descriptions of ECS International ECS-40-20-1X provided by its distributors.

Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 100Ohm 2-Pin HC-49/UX Thru-Hole Bulk
Crystal, Quartz, 4 MHz, Through Hole, 11.35mm x 4.65mm x 13.46mm, 50 ppm, 20 pF, 30 ppm, HC-49UX
Crystal, 4Mhz, 20Pf, Th/11.35X4.65Mm; Frequency Nom:4Mhz; Crystal Case:Through Hole, 11.35Mm X 4.65Mm; Frequency Stability +/-:50Ppm; Load Capacitance:20Pf; Frequency Tolerance +/-:30Ppm; Product Range:Hc-49Ux Series Rohs Compliant: Yes |Ecs Inc International ECS-40-20-1X

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc