| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | X094-ND | 339 | 1 | Bulk | ||||||||
| Onlinecomponents.com | ECS-196.6-S-1 | 0 | 100 | Bulk | ||||||||
| Avnet | ECS-196.6-S-1 | 0 | 1K | 23h | ||||||||
| Master Electronics | ECS-196.6-S-1 | 0 | 100 | |||||||||
| UnikeyIC | ECS-196.6-S-1 | 339 | 28 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for ECS International ECS-196.6-S-1.
Download ECS International ECS-196.6-S-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:
Download datasheets and manufacturer documentation for ECS International ECS-196.6-S-1.