TXC AM-18.432MAGQ-T

3.2x2.5 Timing XTAL 18.432 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AM-18.432MAGQ-T.

TXC SCT

Datasheet1 page14 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Crystal, Standard, 20 MHz, SMD, 2mm x 1.6mm x 0.55mm, 50 ppm, 10 pF, 30 ppm, ABM11AIG
ECS InternationalECS-200-10-37Q-ES-TR
Crystal, Standard, 20 MHz, SMD, 2mm x 1.6mm x 0.45mm, 50 ppm, 10 pF, 30 ppm, ECX-1637Q
HC-49S SMD AT Series 18.432MHz 30ppm 10pF Metal Can Type Crystal
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 100Ohm Automotive 4-Pin CSMD T/R
Crystal 18.432MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 80Ohm Automotive 4-Pin CSMD T/R
ECS InternationalECS-184-S-1
Crystal 18.432MHz 2-Pin HC-49/U T/R

Descriptions

Descriptions of TXC AM-18.432MAGQ-T provided by its distributors.

3.2x2.5 Timing XTAL 18.432 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF
XTAL 18.432MHZ SMD 3.2MM X 2.5MM 50PPM;
CRYSTAL, 18.432MHZ, 10PF, 3.2 X 2.5MM; Product Range:AM Series; Frequency Nom:18.432MHz; Frequency Stability + / -:50ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:10pF; Frequency:18.432MHz

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY