Eclipse Magnetics E845

ECLIPSE MAGNETICS E845 Alnico Rectangular Bar Magnets E845, Weight: 0.09lb, PK5
$ 14.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E845.

Newark

Datasheet8 pages24 years ago

Inventory History

3 month trend:
-84.18%

Related Parts

Hammond1590LLB
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,1.969X1.969X0.984 IN, IP54,1590 SERIES
Hammond1590MM
Enclosure Diecast 1.97 x 1.97 x 1.06 Inch Natural Aluminum
Keystone2213
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.50, ALUM/CLEAR IRIDITE
Keystone8425
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Keystone1818
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH 1.250, ALUM/CLEAR IRIDITE
Bud IndustriesCU-5470-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK, 2X2X1.25 IN, ECONOBOX SERIES

Descriptions

Descriptions of Eclipse Magnetics E845 provided by its distributors.

ECLIPSE MAGNETICS E845 Alnico Rectangular Bar Magnets E845, Weight:0.09lb, PK5
Bar Magnet, Rect, Pair; Depth:5Mm; Length:40Mm; Width:12.5Mm; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Depth:5Mm; External Width:12.5Mm; Height:5Mm; Material:Alcomax Iii Rohs Compliant: Yes |Eclipse Magnetics E845
ALNICO RECTANGULAR BAR 40X12.5X5

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd