Eclipse Magnetics 828

Shallow Pot Magnet 828, Pull Force: 28.6lb, PK5
$ 25.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics 828.

Newark

Datasheet8 pages24 years ago

Inventory History

3 month trend:
-56.14%

Related Parts

TE Connectivity5205933-3
STANDOFF BUSHING KIT, 4-40 THREAD SIZE, ALUMINUM, 11.05 MM | TE Connectivity 5205933-3
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone2210
STANDOFF, 1/4 HEX, FEMALE, THREADED 6-32, LENGTH .500, ALUM/CLEAR IRIDITE
Keystone8401
Threaded Standoff Aluminum Clear Iridite 4-40 Male x 4-40 Female 0.275 in. L Spacer
Hammond1590MS50GY
Replacement Screw, Grey Machine Type For Assembly - 1590 Series(50 Pack)

Descriptions

Descriptions of Eclipse Magnetics 828 provided by its distributors.

Shallow Pot Magnet 828, Pull Force:28.6lb, PK5
MAGNET 1.500"D X 0.407"THICK CYL
Magnet Pot, Shallow; Diameter:38.1Mm; Height:10.35Mm; Magnet Material:Aluminium Nickel Cobalt; Product Range:-; Svhc:No Svhc (07-Jul-2017); Fixing Hole Diameter:4.8Mm; Material:Alcomax Iv; No. Of Fixing Holes:1; Operating Temperaturerohs Compliant: Yes |Eclipse Magnetics 828

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd