EBM-Papst W2E250-CL08-70

AC Fan Ball Bearing 115V 160W 50Hz/60Hz 1100CFM 71dB Flange Mount
$ 311.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2E250-CL08-70.

JRH Electronics

Datasheet1 page22 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+185%

Supply Chain

Country of OriginGermany
Introduction Date2004-02-17
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-05

Related Parts

AC Fan Ball Bearing 115V 160W 50Hz/60Hz 1100CFM 71dB Flange Mount
AC Fan Ball Bearing 115V 175W 60Hz 1100CFM 73dB Flange Mount
Orion Fans OA280AN-11-1TB18 AC Fan, 115V/148W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
AC Motorized Impeller Ball Bearing 115V 105W 60Hz 991.8CFM 67dB Flange Mount
OA254 Series 2700 RPM Ø 254 x 89 mm 850 CFM 115 V Dual Ball Bearing AC Fan
AC Motorized Impeller Ball Bearing 115V 225W 60Hz 1430RPM 1700CFM 65dB Flange Mount

Descriptions

Descriptions of EBM-Papst W2E250-CL08-70 provided by its distributors.

AC Fan Ball Bearing 115V 160W 50Hz/60Hz 1100CFM 71dB Flange Mount
FAN, AXIAL, 115VAC, DIA.320X85MM, 1130 CFM, 175W, 2700RPM, BALL, IP44
Axial Fan, Round, 115V AC, 1 Phase, 1100 cfm, 320mm W.
FAN, 250MM 115VAC 1100CFM Capacitor Not Included
AC Fan, Axial Construction, 115V, 160W
Ac Axial Fan |Ebm-Papst W2E250-CL08-70
AC Fans AC Tubeaxial/254mm 115VAC/1100CFM/160W
FAN AXIAL 320X85MM 115VAC WIRE

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst