EBM-Papst R4E280-AD12-15

AC Motorized Impeller Ball Bearing 115V 105W 60Hz 991.8CFM 67dB Flange Mount
$ 255.605
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R4E280-AD12-15.

IHS

Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Ball Bearing 115V 175W 60Hz 1100CFM 73dB Flange Mount
AC Motorized Impeller Ball Bearing 115V 185W 60Hz 756CFM 75dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed
AC Motorized Impeller Ball Bearing 115V 185W 60Hz 756CFM 75dB Flange Mount
Orion Fans OA280AN-11-1TB18 AC Fan, 115V/148W, 1130CFM, 280x280x80mm, OA280AN-METAL Series
OA254 Series 2700 RPM Ø 254 x 89 mm 850 CFM 115 V Dual Ball Bearing AC Fan

Descriptions

Descriptions of EBM-Papst R4E280-AD12-15 provided by its distributors.

AC Motorized Impeller Ball Bearing 115V 105W 60Hz 991.8CFM 67dB Flange Mount
Blowers & Centrifugal Fans AC Backward-Curved Motorized Impeller, 280mm Round, 115VAC, 991.8CFM
AC Fan, Centrifugal Construction, 115V, 105W
FAN IMP MTRZD 280X125MM 115VAC
Motorized Impeller,11 in.,115VAC
Motorized Impeller; External Depth:125mm; Motorized Impeller; External Depth:125mm; Current Type:AC; Supply Voltage:115VAC; Flow Rate - Imperial:991.8CFM; Noise Rating:67dBA; Bearing Type:Ball; Power Connection Type:Lead Wires; Diameter:250mm
Motorized Impeller; Rango De Producto:Serie R4E; Tensión De Alimentación:115Vac; Profundidad Externa:125Mm; Rango De Flujo - Imperial:991.8Cu.ft/Min; Rango De Flujo - Métrico:28M³/Min; Evaluación Del Ruido:67Dba; Diámetro:250Mm |Ebm-Papst R4E280-AD12-15

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst