EBM-Papst W1G200-HH77-52

DC Fans Tubeaxial Fan, 225x80mm, 24VDC, 641.6CFM, 55W, 60dB, 2950RPM, Ball, IP42 Rated
$ 272.981
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W1G200-HH77-52.

Newark

Datasheet5 pages9 years ago

Sager Electronics

Master Electronics

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-17.50%

Supply Chain

Country of OriginGermany
Introduction Date2020-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

DC Motorized Impeller Ball Bearing 24V 5A 106W 3150RPM 76dB Flange Mount
Fan Blower, 806Cfm, Ball Bearing, 78Db Rohs Compliant: Yes |Nmb Technologies F250A5-072-D0520
Dc Fans Tubeaxial Fan, 232X80Mm Round, 24Vdc, 618Cfm, 96W, 74Dba, Ball, Terminals
254 mm x 254 mm x 89 mm Tube Axial Fan 12 VDC Ball Bearing 830CFM 62.1dBA 11" Wires
AC Fan Ball Bearing 230V 0.29A/0.35A 64W/80W 50Hz/60Hz 2550RPM/2800RPM Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed

Descriptions

Descriptions of EBM-Papst W1G200-HH77-52 provided by its distributors.

DC Fans Tubeaxial Fan, 225x80mm, 24VDC, 641.6CFM, 55W, 60dB, 2950RPM, Ball, IP42 Rated
DC Fan Ball Bearing 24V 2.6A 55W 2950RPM 641.6CFM Flange Mount
DC Fan Axial Ball Bearing 24V 16V to 28V 641.6CFM 225 X 225 X 80mm
DC FAN, 24V, 260 X 225 X 80, OBROUND, 55W, 2950RPM, TERMINALS, W1G200 SERIES
Axial Fan, 710Cfm, Ball, 60Dba, 24V; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:225Mm; External Depth:80Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:710Cfm; Noise Rating:60Dba; Power Rating:55W; Ip Rating:Ip42 Rohs Compliant: Yes |Ebm-Papst W1G200-HH77-52
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 16 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2950 / Flow Rate m³/h = 1090 / Width mm = 225 / Power Connection Type = Terminal Strip / Height mm = 225 / Nominal Voltage V = 24 / Noise Level dBA = 60 / IP Rating = IP42 / Depth mm = 80

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst