EBM-Papst R1G220-AB35-52

DC Motorized Impeller Ball Bearing 24V 5A 106W 3150RPM 76dB Flange Mount
$ 251.07
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R1G220-AB35-52.

JRH Electronics

Datasheet5 pages15 years ago

Sager Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.96%

Supply Chain

Country of OriginGermany
Introduction Date2010-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fans Tubeaxial Fan, 225x80mm, 24VDC, 641.6CFM, 55W, 60dB, 2950RPM, Ball, IP42 Rated
Dc Fans Tubeaxial Fan, 232X80Mm Round, 24Vdc, 618Cfm, 96W, 74Dba, Ball, Terminals
Fan Blower, 806Cfm, Ball Bearing, 78Db Rohs Compliant: Yes |Nmb Technologies F250A5-072-D0520
AC Fan Ball Bearing 230V 0.29A/0.35A 64W/80W 50Hz/60Hz 2550RPM/2800RPM Flange Mount
AC Fan Ball Bearing 115V 65W/72W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
AC Fan Ball Bearing 230V 74W/80W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount

Descriptions

Descriptions of EBM-Papst R1G220-AB35-52 provided by its distributors.

DC Motorized Impeller Ball Bearing 24V 5A 106W 3150RPM 76dB Flange Mount
DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 76dB
IMPELLER, MOTORIZED,24VDC,620.9CFM, DIM 8.66"DIA.X2.8"W, LEADWIRES, NOISE 76DBA
DC Fan, Centrifugal Construction, 5A, 24V, 106W
FAN, 220MM 24VDC 565CFM BALL BEARING
Blowers & Centrifugal Fans Back-Curve Motorized Impeller, 220mm, 24VDC, 620.9CFM, 106W, 76dB, 3150RPM, Ball
DC MOTORIZED IMPELLER, 220 X 71mm, 24V; Blower Type:Motorized Impeller; Supply Voltage:24V; Current Type:DC; Fan Frame Size:220mm; External
DC Motorized Impellers 220mm 24VDC 621CFM
DC Backward-Curved Motorized Impeller
Motorized Impeller,8-5/8 in.,24VDC
Dc Motorized Impeller, 220 X 71Mm, 24V; Rango De Producto:Serie R1G220; Tensión De Alimentación:24Vdc; Profundidad Externa:71Mm; Rango De Flujo - Imperial:621Cu.ft/Min; Rango De Flujo - Métrico:17.58M³/Min; Evaluación Del Ruido:76Dba |Ebm-Papst R1G220-AB35-52

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst