EBM-Papst 8314HU

DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 47.1CFM, 6.2W, 5000RPM, Ball Bearing, IP68
$ 77.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8314HU.

Electro Sonic

Datasheet1 page10 years ago

TME

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+93.13%

Related Parts

EBM-Papst8314H
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm High Speed
EBM-Papst8314HL
DC Fan Axial Ball Bearing 24V 12V to 31.5V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 50CFM 42dB 80.5 X 80.5 X 32mm High Speed
EBM-Papst8414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 46.5CFM 37dB( 80 X 80 X 25.4mm) High Speed
DC Fan Ball Bearing 24V 0.19A 4.6W 5100RPM 49CFM 45dB Flange Mount
DC Fans DC Axial Fan, 80x20mm, 24VDC, 44CFM, Flange, Lead Wires

Descriptions

Descriptions of EBM-Papst 8314HU provided by its distributors.

DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 47.1CFM, 6.2W, 5000RPM, Ball Bearing, IP68
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm
FAN, AXIAL, 24VDC, 80MM, IP68; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 32mm; Noise Rating: 48dBA; Flow Rate - Imperial: 47.1cu.ft/min; Flow Rate - Metric: 80m³/h; Bearing Type: Ball; Power Co
Dc Fan, Axial, 80Mm X 80Mm X 32Mm, 24V; Rango De Producto:Serie 8300U; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:80Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:47.1Cu.ft/Min; Evaluación Del Ruido:48Dba |Ebm-Papst 8314HU

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8314 HU