EBM-Papst RG90-18/14N

DC radial fan, 24 V, 135 x 135 x 38 mm, 55 m³/h, 55 dB, ball bearing, ebm-papst RG 90-18/14 N
$ 70.195
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG90-18/14N.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Sager Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginGermany
Introduction Date2006-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst624HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
EBM-Papst624H
DC Fan Axial Ball Bearing 24V 18V to 28V 27.1CFM 39dB 60 X 60 X 25.4mm Low Noise
EBM-PapstRL65-21/14H
DC radial fan, 24 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst RL 65-21/14H
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach
DC Blower Ball Bearing 24V 0.37A 3000RPM 35CFM 49dB Flange Mount
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 32CFM 32dBA 12" Wires

Descriptions

Descriptions of EBM-Papst RG90-18/14N provided by its distributors.

DC radial fan, 24 V, 135 x 135 x 38 mm, 55 m³/h, 55 dB, ball bearing, ebm-papst RG 90-18/14 N
Fan Blower, Centrifugal, 24 VDC, DC, 135 mm, 38 mm, 32.4 CFM
DC Blower Centrifugal Ball Bearing 24V 12V to 28V 32.4CFM 55dB
FAN, 135MM, 24VDC; Blower Type: Radial; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 135mm; External Depth: 38mm; Flow Rate - Metric: 0.91m³/min; Flow Rate - Imperial: 32.4cu.ft/min; Noise Rating: 55dBA; Bearing Type: B
Dc Flat Pack Blower, 135 X 38Mm, 24V; Rango De Producto:Serie Rg90Dc; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:135Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:32.4Cu.ft/Min; Evaluación Del Ruido:55Dba |Ebm-Papst RG90-18/14N
Blower Temperature range: -30 ... 75 °C Voltage: 12...28 VDC Weight: 440 g Bearing: Ball Bearing Fan type: Radial Fan Termination: Single Strands Connecting cable: 340 mm Power consumption max.: 6.2 W Pressure: 100 Pa Rated voltage: 24 VDC Revolution speed: 2200 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 90-18/14 N
  • RG90-18/14N.