EBM-Papst RG125-19/14N

DC Blower Centrifugal Ball Bearing 24V 12V to 28V 51.5CFM 180 X 180 X 40mm
$ 99.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst RG125-19/14N.

IHS

Datasheet4 pages9 years ago
Datasheet1 page26 years ago

Electro Sonic

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-19.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst3414N
DC Fan Axial Ball Bearing 24V 18V to 28V 49.4CFM 32dB 92 X 92 X 25.4mm
EBM-Papst3414NH
DC Fan Axial Ball Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
DC Fan Axial Ball Bearing 24V 40CFM 35dB 80 X 80 X 25mm FG Signal/RD Signal/PWM
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
EBM-Papst3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 40.1CFM 33dBA 12" Wires Tach Output

Descriptions

Descriptions of EBM-Papst RG125-19/14N provided by its distributors.

DC Blower Centrifugal Ball Bearing 24V 12V to 28V 51.5CFM 180 X 180 X 40mm
Fan Blower, Centrifugal, 24 VDC, DC, 180 mm, 40 mm, 51.5 CFM
BLOWER, CENTRIFUGAL, 24VDC, 180X180X40MM, FLATPAK, 51.5CFM, 5W, 58DBA, LEADWIRES
FAN, 180mm, 24VDC; Blower Type:Centrifugal; Supply Voltage:24V; Current Type:DC; Fan Frame Size:180mm; External Depth:40mm; Flow Rate
Dc Flat Pack Blower, 180 X 40Mm, 24V; Rango De Producto:Serie Rg125Dc; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:180Mm; Profundidad Externa:40Mm; Rango De Flujo - Imperial:51.5Cu.ft/Min; Tipo De Rodamiento:Bola |Ebm-Papst RG125-19/14N
Operating Voltage Max. V = 28 / Operating Voltage Min. V = 12 / Termination Type = Stranded Wire, 2-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 2550 / Flow Rate m³/h = 88 / Width mm = 180 / Blower Type = Radial / Current Max. mA = 240 / Commutation Type = Auto Restart / Height mm = 180 / Nominal Voltage V = 24 / Depth mm = 40

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG 125-19/14 N
  • RG 125-19/14N
  • RG125-19/14N..