EBM-Papst REF100-11/12/2

Fan Blower, Centrifugal, 12 VDC, DC, 100 mm, 25 mm, 50.6 CFM
$ 72.666
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst REF100-11/12/2.

JRH Electronics

Datasheet2 pages21 years ago

Sager Electronics

Newark

TME

Inventory History

3 month trend:
+0.00%

Related Parts

EBM-Papst8314H
DC Fan Axial Ball Bearing 24V 12V to 28V 47.1CFM 48dB 80 X 80 X 32mm High Speed
EBM-Papst8314HU
DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 47.1CFM, 6.2W, 5000RPM, Ball Bearing, IP68
EBM-PapstRL65-21/14H
DC radial fan, 24 V, 97 x 93.5 x 33 mm, 61 m³/h, 68 dB, ball bearing, ebm-papst RL 65-21/14H
Dc Fan Ball Bearing 24V 0.23A 5.52W 4800Rpm 60Cfm 47.5Dba Flange Mount
DC Fans DC Fan, 80x80x25mm, 12VDC, 60CFM, 4.1W, 47.5dBA, 4800RPM, 2Ball, Auto Restart
DC Fan Ball Bearing 12V 0.39A 4.7W 4600RPM 53CFM 49dB Flange Mount

Descriptions

Descriptions of EBM-Papst REF100-11/12/2 provided by its distributors.

Fan Blower, Centrifugal, 12 VDC, DC, 100 mm, 25 mm, 50.6 CFM
Blowers & Centrifugal Fans Blower, 104x25mm, 12VDC, 50.6CFM, 7.5W, 5400RPM, Ball, Open Collect Speed Signal
Outlet Diameter mm = 104 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / Termination Type = Stranded Wire, 3-Pin / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 5200 / Flow Rate m³/h = 86 / Width mm = 104 / Blower Type = Radial / Current Max. mA = 785 / Commutation Type = Auto Restart / Height mm = 104 / Nominal Voltage V = 12 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF 100-11/12/2