EBM-Papst R2E225-BD92-09

Fan Blower, Centrifugal, 230 VAC, AC, 225 mm, 99 mm, 788.69 CFM
$ 219.768
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R2E225-BD92-09.

JRH Electronics

Datasheet2 pages20 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.87%

Supply Chain

Country of OriginGermany
Introduction Date2007-10-18
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-12-04

Related Parts

AC Fan Ball Bearing 230V 0.29A/0.35A 64W/80W 50Hz/60Hz 2550RPM/2800RPM Flange Mount
AC Motorized Impeller Ball Bearing 230V 185W 60Hz 88.9CFM 75dB Flange Mount
AC Fan Axial Ball Bearing 230V 160V to 260V 700CFM 65dB 254 X 89mm High Speed
AC Fan Ball Bearing 230V 74W/80W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
AC Fan 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount
AC Fan Ball Bearing 230V 75W 50Hz/60Hz 2700RPM 850CFM 69dB Flange Mount

Descriptions

Descriptions of EBM-Papst R2E225-BD92-09 provided by its distributors.

Fan Blower, Centrifugal, 230 VAC, AC, 225 mm, 99 mm, 788.69 CFM
MOTORIZED IMPELLER; Blower Type:Motorized Impeller; Supply Voltage:230VAC; Voltage Type:AC; Fan Frame Size:225mm; External Depth:99mm; Air Flow - CFM:756CFM; Air Flow - m3/min:22.33m³/min; Noise Rating:71dBA; Power Ratin
Motorized Impeller; Rango De Producto:Serie R2E; Tensión De Alimentación:230Vac; Profundidad Externa:99Mm; Rango De Flujo - Imperial:756Cu.ft/Min; Rango De Flujo - Métrico:1340M³/H; Evaluación Del Ruido:71Dba; Tipo De Rodamiento:Bola |Ebm-Papst R2E225-BD92-09

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • R2E 225 BD 92-09
  • R2E225BD92-09