Orion OA254AN-22-1TB

AC Fan Axial Ball Bearing 230V 160V to 260V 700CFM 65dB 254 X 89mm High Speed
$ 98.458
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA254AN-22-1TB.

Future Electronics

Datasheet1 page16 years ago
Datasheet2 pages20 years ago

IHS

Orion

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+4.62%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 700CFM 65dB 254 X 89mm High Speed
254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 547CFM 55dBA Terminals
AC Fan Axial Ball Bearing 230V 160V to 260V 460CFM/547CFM 52dB/55dB 254 X 89mm High Speed
AC Motorized Impeller Ball Bearing 230V 100W 60Hz 2550RPM 530CFM 74dB Flange Mount
AC Motorized Impeller Ball Bearing 115V 100W 50Hz/60Hz 2550RPM 530CFM 74dB Flange Mount

Descriptions

Descriptions of Orion OA254AN-22-1TB provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 260V 700CFM 65dB 254 X 89mm High Speed
254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 700CFM 65dBA Terminals
Orion Fans OA254AN-22-1TB AC Fan, 230V/70W, 700CFM, 254x89mm, OA254AN Series
Axial Fan, Ball, 700Cfm, 65Db, 70W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Circular; Fan Frame Size:254Mm; External Depth:89Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:700Cfm; Noise Rating:65Dba; Power Rating:70W Rohs Compliant: Yes |Orion Fans OA254AN-22-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA254AN-22-1TB.