EBM-Papst R2E220-AA40-05

AC Motorized Impeller Axial Ball Bearing 230V 506.18CFM/529.72CFM 73dB/74dB
$ 108.603
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst R2E220-AA40-05.

Farnell

Datasheet6 pages15 years ago
Datasheet9 pages15 years ago
Datasheet2 pages0 years ago

TME

Sager Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.47%

Supply Chain

Country of OriginGermany
Introduction Date2010-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-07-17

Related Parts

AC Fan Axial Ball Bearing 230V 200V to 240V 405CFM 60dB 180 X 180 X 52.2mm High Speed
AC Fan Ball Bearing 230V 74W/80W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount
254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 547CFM 55dBA Terminals
AK1862 Series 180 x 180 x 65 mm 230 VAC 3200 RPM 410 CFM Ball Bearing Axial Fan
AC Fan Ball Bearing 230V 0.29A/0.35A 64W/80W 50Hz/60Hz 2550RPM/2800RPM Flange Mount
AC Fan Ball Bearing 230V 87W 60Hz 544CFM 70dB Flange Mount

Descriptions

Descriptions of EBM-Papst R2E220-AA40-05 provided by its distributors.

AC Motorized Impeller Axial Ball Bearing 230V 506.18CFM/529.72CFM 73dB/74dB
AC MOTORIZED IMPELLER, 220 X 71MM, 230V; Blower Type: Motorized Impeller; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 220mm; External Depth: 71mm; Flow Rate - Metric: 900m³/h; Flow Rate - Imperial: 530cu.ft/min; Noi
Ac Motorized Impeller, 220 X 71Mm, 230V; Rango De Producto:Serie R2E; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:220Mm; Profundidad Externa:71Mm; Rango De Flujo - Imperial:530Cu.ft/Min; Evaluación Del Ruido:74Dba |Ebm-Papst R2E220-AA40-05

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • R2E-220-AA40-05
  • R2E220-AA40-05.
  • R2E220-AA40-05..