EBM-Papst W2E208-BA20-51

AC Fan Ball Bearing 230V 87W 60Hz 544CFM 70dB Flange Mount
$ 265.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2E208-BA20-51.

IHS

Datasheet1 page20 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-3.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan 230V/400V 0.15A/0.14A 53W/70W 50Hz/60Hz 2800RPM/3150RPM 488.52CFM/553.26CFM 67dB/70dB Flange Mount
AC Fan Ball Bearing 230V 0.29A/0.35A 64W/80W 50Hz/60Hz 2550RPM/2800RPM Flange Mount
AC Motorized Impeller Ball Bearing 230V 100W 60Hz 2550RPM 530CFM 74dB Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 240V 405CFM 60dB 180 X 180 X 52.2mm High Speed
254 mm x 254 mm x 89 mm Tube Axial Fan 230 VAC Ball Bearing 547CFM 55dBA Terminals
AC Fan Ball Bearing 230V 74W/80W 50Hz/60Hz 2550RPM/2800RPM 530CFM/600CFM 59dB/61dB Flange Mount

Descriptions

Descriptions of EBM-Papst W2E208-BA20-51 provided by its distributors.

AC Fan Ball Bearing 230V 87W 60Hz 544CFM 70dB Flange Mount
FAN AXIAL 260X80MM 230VAC TERM | ebm-papst W2E208-BA20-51
Axial Fan, Round, 230V AC, 1 Phase, 544 cfm, 9.13" W.
AC Fans AC Axial Fan, 232x80mm Round, 220VAC, 544CFM
AC Fan, Axial Construction, 230V, 87W
Axial Fan, 260Mm, 220Vac; Rango De Producto:Serie W2E208; Tensión De Alimentación:220Vac; Tamaño Del Marco Del Ventilador:260Mm; Profundidad Externa:80Mm; Rango De Flujo - Imperial:544Cu.ft/Min; Rango De Flujo - Métrico:15.4M³/Min |Ebm-Papst W2E208-BA20-51
AXIAL FAN, 260MM, 220VAC; External Depth; AXIAL FAN, 260MM, 220VAC; External Depth:80mm; External Diameter:260mm; Current Type:AC; Supply Voltage:220VAC; Flow Rate - Imperial:544CFM; Noise Rating:70dBA; Bearing Type:Ball; Power Connection Type:Terminals; Series:W2E208

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2E208-BA20-51.