EBM-Papst LZ32-4

Metal protection grille, (L x W x H) 80 x 80 x 4.7 mm, LZ 32-4
$ 3.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ32-4.

element14 APAC

Datasheet13 pages17 years ago

Master Electronics

Burklin Elektronik

X-ON

JRH Electronics

Inventory History

3 month trend:
-16.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bud IndustriesCU-3003-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 4X2.25X2.25 IN, MINIBOX
Bud IndustriesAN-1301-A
Bud Industries AN-1301-A Aluminum Enclosure, 2.5x2.3x1.4 in, AN-A Series
Bud IndustriesJB-3950
Enclosure 4.00 in. H x 4.00 in. W x 3.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge
Hammond1550P
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.15X2.17X0.83 IN, IP54,1550 SERIES
Hammond1550Z104
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond1550Q
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,2.36X2.17X1.02 IN, IP54,1550 SERIES

Descriptions

Descriptions of EBM-Papst LZ32-4 provided by its distributors.

Metal protection grille, (L x W x H) 80 x 80 x 4.7 mm, LZ 32-4
External Width mm = 4.7 / External Height mm = 71.5 / Guard Material = Metal / Fan Size = 80 x 80 mm
Fan Accessories Fan Guard Grille for 80mm Size Fans or 8
Finger Guard for 8400 Series 80 mm AC Axial Fans
Thrml Mgmt Access Finger Guard 80Mm Steel Wire
FINGER GUARD; Fan Guard Type:Steel - Wir
FINGER GUARD; THERMAL MGNT; 80MM; STEELWIRE
Fan filter; 78.2x78.2x4.7mm; metal.
ebm ,, 80mm, 78.2 x 78.2mm, 71.5mm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • LZ 32-4