Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550Q

Enclosure, Box-lid, Aluminum, Diecast, Natural, 2.36X2.17X1.02 in, IP54, 1550 Series
$ 4.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Q.

HQonline

Datasheet1 page17 years ago

Master Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+11.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550WQ
Watertight Die Cast Enclosure 1550 60x55x30.1mm Die-Cast Aluminium Aluminium IP66
Hammond1550B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.51X2.52X1.02 IN, IP54,1550 SERIES
Bud IndustriesCN-5700
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,2.36X2.16X1.22 ,NEMA 4X, IP66
Hammond1550P
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,3.15X2.17X0.83 IN, IP54,1550 SERIES
Bud IndustriesCU-470
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, NATURAL,2X2X1.25 IN, ECONOBOX SERIES
Bud IndustriesCU-5470
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL, 2X2X1.25 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond 1550Q provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,2.36X2.17X1.02 IN, IP54,1550 SERIES
Die Cast Enclosure 1550 60x55x30.1mm Die-Cast Aluminium Aluminium IP54
diecast aluminum enclosure DIECAST BOX 1550 SERIES (2.36 x 2.17 x 1.02) Hammond PN 1550Q : UPC [623980625867] Color: Natural Aluminum
ENCLOSURE, DIECAST, 30.1X55X60MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 60mm; External Width - Metric: 55mm; External Depth - Metric: 30.1mm; IP Rating: IP54; Body Colour: Natur

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1550Q.