EBM-Papst LZ30K

Thrml Mgmt Access Finger Guard 120mm Steel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst LZ30K.

Farnell

Datasheet3 pages25 years ago
Datasheet12 pages15 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-21.29%

Supply Chain

Country of OriginGermany
Introduction Date2011-10-12
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Orion Fans G109-15A Steel Wire Guard, Bright Nickel Chrome, For 120mm Fans, G109 Series
OrionG80-18
Fan guard; steel wire; fan size: 80mm; for OD8015, OD8025, OD8038, OA825AP, OA80AP
OrionG92-16
92mm x 92mm Steel Fan Guard Silver Bright Nickel Chrome Plated
Fan Guard 3600 series 92mm X 92mm 4 Positions
Thrml Mgmt Access Fan Guard 80mm C1010 Steel
4700 Series Fan Guard 4.69 in.(120mm) 8 rings Steel, Chrome Plated

Descriptions

Descriptions of EBM-Papst LZ30K provided by its distributors.

Thrml Mgmt Access Finger Guard 120mm Steel
GUARD, FINGER, 120MM; External Height:120mm; Width, External:120mm; External Depth:0000mm; Material:Metal; Colour:Bright plating; Accessory Type:Finger Guard; Height:120mm ;RoHS Compliant: Yes
GUARD, FINGER, 120MM; For Use With: ebm-papst fan series 4000 & 9000; Fan Frame Size: 120mm; Fixing Centres: 104.8mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Finger Guard; External

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst