What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 055013

3600 Series Chrome Plated Steel 92 x 92 mm Fan Finger Guard
$ 1.586
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 055013.

element14 APAC

Datasheet2 pages14 years ago
Datasheet6 pages18 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Related Parts

OrionG92-16
92mm x 92mm Steel Fan Guard Silver Bright Nickel Chrome Plated
OrionG92-16B
92 mm Steel Wire Fan Finger Guard With Black Finish
Orion Fans G109-15A Steel Wire Guard, Bright Nickel Chrome, For 120mm Fans, G109 Series
3100 Series Chrome Plated Steel 80 x 80 mm Fan Finger Guard
4700 Series Chrome Plated Steel 120 x 120 mm Fan Finger Guard
Fan Accessories Fan Guard for 80x80mm Fans

Descriptions

Descriptions of NMB 055013 provided by its distributors.

3600 Series Chrome Plated Steel 92 x 92 mm Fan Finger Guard
FAN FINGER GUARD, 92MM; For Use With: NMB 3600 Series Axial Fans; Fan Frame Size: 92mm; Fixing Centres: 82.4mm; Guard Material: Steel; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: Finger Guard; Colour: Chrome;
Finger Guard; Para Usar Con:Nmb 3600 Series Axial Fans; Tamaño Del Marco Del Ventilador:92Mm; Fixing Centers:82.4Mm; Dedal, Material:Steel; Altura Externa:89.4Mm; Anchura Externa:89.4Mm; Color:Chrome; Material:Steel |Nmb Technologies 055013

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 055013..