EBM-Papst G2E140-AI28-01

Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 282.5CFM
$ 326.17
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst G2E140-AI28-01.

IHS

Datasheet5 pages13 years ago

Master Electronics

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.74%

Supply Chain

Country of OriginGermany
Introduction Date2012-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Ball Bearing 230V 0.29A/0.35A 64W/80W 50Hz/60Hz 2550RPM/2800RPM Flange Mount
AC Fan Axial Ball Bearing 230V 200V to 255V 42CFM/50CFM 33.1dB 92 X 92 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 228CFM 58dB 172 X 150 X 38.5mm High Speed
AC Blower Ball Bearing 230V 29W/38W 50Hz/60Hz 188CFM/200CFM 54dB/56dB Flange Mount
AC Fans Tubeaxial Fan, 150x172x38mm, 230VAC, 230CFM, 28W, 57dBA, 3300RPM, Ball Bearing
AC Fan Ball Bearing 230V 4W 50Hz/60Hz 3100RPM 11CFM 28dB Flange Mount

Descriptions

Descriptions of EBM-Papst G2E140-AI28-01 provided by its distributors.

Blowers & Centrifugal Fans AC Centrifugal Blower, 140mm Round, 230VAC, 282.5CFM
BLOWER, CENTRIFUGAL, 230VAC, 226X247MM, SCROLL, 285CFM, 160W, 2400RPM, TERMINALS
CENTRIFUGAL BLOWER; Blower Type:Centrifugal; Supply Voltage:230VAC; Voltage Type:AC; Fan Frame Size:247mm; External Depth:130mm; Air Flow - CFM:282.5CFM; Air Flow - m3/min:8m³/min; Noise Rating:71dBA; Bearing Type:Ball B
Centrifugal Blower; Rango De Producto:Serie G2E; Tensión De Alimentación:230Vac; Profundidad Externa:226.8Mm; Rango De Flujo - Imperial:282.5Cu.ft/Min; Rango De Flujo - Métrico:8M³/Min; Evaluación Del Ruido:71Dba; Intensidad, Tipo:Ac |Ebm-Papst G2E140-AI28-01

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst