Orion OA60AP-22-1WB

AC Fan Ball Bearing 230V 4W 50Hz/60Hz 3100RPM 11CFM 28dB Flange Mount
$ 19.869
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA60AP-22-1WB.

Future Electronics

Datasheet1 page10 years ago
Datasheet1 page0 years ago

IHS

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
+13.43%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AXIAL FAN, BALL, 11CFM, 28DB, 4W, 115VAC; Nominal Rated Voltage AC:115V; Fan Frame Type:Square;
DC Fan Ball Bearing 12V 0.06A 0.72W 4000RPM 10.98CFM 25dBA Flange Mount
FAD1-06020 Series 3900 RPM 60 x 60 x 20 mm 14.3 CFM 24 V 2 Wire DC Axial Fan
DC Fan Ball Bearing 12V 0.07A 0.84W 3100RPM 11.6CFM 25dB Flange Mount
DC Fans DC Axial Fan, 60x15mm, 24VDC, 11.6CFM, Rib Mount, Tachometer, 3 Lead Wires
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 14CFM 20dBA 12" Wires

Descriptions

Descriptions of Orion OA60AP-22-1WB provided by its distributors.

AC Fan Ball Bearing 230V 4W 50Hz/60Hz 3100RPM 11CFM 28dB Flange Mount
60 mm x 60 mm x 30 mm Tube Axial Fan 230 VAC Ball Bearing 11CFM 28dBA 12" Wires
Orion Fans OA60AP-22-1WB AC Fan, 230V/4W, 11CFM, 60x60x30mm, OA60AP Series
Axial Fan, Ball, 11Cfm, 28Db, 4W, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:30Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:11Cfm; Noise Rating:28Dba; Power Rating:4W Rohs Compliant: Yes |Orion Fans OA60AP-22-1WB
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA60AP-22-1WB.