EBM-Papst G2E120-AR38-43

AC Blower Ball Bearing 230V 90W 60Hz 152CFM 62dB Flange Mount
$ 162.505

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst G2E120-AR38-43.

IHS

Datasheet2 pages11 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-3.70%

Related Parts

EBM-Papst5656S
AC Fans Tubeaxial Fan, 135x135x38mm, 230VAC, 138.3CFM, 30W, 46dBA, 2700RPM, Ball Bearing
EBM-PapstRG160-28/56S
Fan Blower, Centrifugal, 230 VAC, AC, 220 mm, 56 mm, 119 CFM
127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA Terminals
AC Fan Ball Bearing 230V 16W 60Hz 175CFM 54dB Flange Mount
AC Fan Ball Bearing 230V 0.23A 23W 50Hz/60Hz 3000RPM 110CFM 44dB Flange Mount
127 mm x 127 mm x 38 mm Tube Axial Fan 230 VAC Dual Ball Bearing 130CFM 46.1dBA 12" Wires

Descriptions

Descriptions of EBM-Papst G2E120-AR38-43 provided by its distributors.

AC Blower Ball Bearing 230V 90W 60Hz 152CFM 62dB Flange Mount
Blowers & Centrifugal Fans AC Centrifugal Blower, 120mm Round, 230VAC, 152CFM
FAN, CENTRIFUGAL , 230VAC, 178X193.4X98MM, 160 CFM, 112W, 3100RPM, BALL, IP44
Blower; Blower Type:Centrifugal; Supply Voltage:230Vac; Voltage Type:Ac; Fan Frame Size:190Mm; External Depth:115Mm; Air Flow - Cfm:152Cfm; Air Flow - M3/Min:4.304M³/Min; Noise Rating:62Dba; Bearing Type:Ball Bearing; Ip Rating:- Rohs Compliant: Yes |Ebm-Papst G2E120-AR38-43

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst