EBM-Papst FF119

Filter Fan Guard Material: Polycarbonate, Black Suitable for fan: 119 x 119 mm
$ 39.897
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst FF119.

JRH Electronics

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-19.26%

Related Parts

AC Fan Axial Ball Bearing 115V 176.5CFM/212CFM 52dB/56dB 150 X 172 X 38mm
AC Fans AC Axial Fan, 119x119x38mm, 230VAC, 102CFM, 15/14W, Flange Mount, Terminals
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 102CFM, 15.5/14.5W, Flange Mount, Terminals

Descriptions

Descriptions of EBM-Papst FF119 provided by its distributors.

Filter Fan Guard Material: Polycarbonate, Black Suitable for fan: 119 x 119 mm
FAN FILTER GUARD, FAN MOUNTED 162 X 136MM, FOR 119 X 119MM FAN FIBER
Fan Accessories Protection Filter fo r Fan Size 119x119m
119MM SQ FAN FILTER GUARD ASSEMBLY POLYCARBONATE (PC)
Thrml Mgmt Access Fan Filter Guard 119mm
EBM PAPST FF119 FAN FILTER ASSEMBLY
Fan Filter Assembly; Accessory Type:Fan; Fan Filter Assembly; Accessory Type:Fan Filter Guard; For Use With:Ebm Papst 60mm, 80mm, 92mm, 119mm, 172mm Axial Fans; Fan Size:119mm; Fixing Centers:104.5mm; Guard Material:Polycarbonate; Color:White; External Depth:18.5mm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF 119