EBM-Papst D2E133-DM27-D8

Fan Blower Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball Terminal Block
$ 546.74

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst D2E133-DM27-D8.

JRH Electronics

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.70%

Supply Chain

Country of OriginGermany
Introduction Date2014-10-01

Related Parts

AC Fans Axial Fan, 150x55mm Round, 230VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
AC Fans Axial Fan, 150x55mm Round, 115VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
OrionOA900
FAN TRAY, 9, 115VAC, 990CFM; Product Ran; FAN TRAY, 9, 115VAC, 990CFM; Product Range: -
FAN TRAY ASSEMBLY, THERMALCARE, 115/230 VOLTS
OrionOA600
FAN TRAY, 6, 115VAC, 660CFM; Product Ran; FAN TRAY, 6, 115VAC, 660CFM; Product Range:-
AC FAN, 230V, 250X80.5MM, ROUND, 1160CFM, 150W, 2600RPM, WIRE LEADS

Descriptions

Descriptions of EBM-Papst D2E133-DM27-D8 provided by its distributors.

Fan Blower Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball Terminal Block
AC Blower Ball Bearing 230V 0.88A/0.97A 200W/220W 1700RPM/1900RPM 849.5CFM Flange Mount
CENTRIFUGAL BLOWER 213 X 204 X 270MM, 925M3/H, 230 V AC (D2E SERIES)
AC Blower Centrifugal Ball Bearing 230V 203 X 213 X 270mm
AC Blower, Centrifugal Construction, 0.85A, 230V, 195W
Blowers & Centrifugal Fans AC Centrifugal Blower
Ac Centrifugal Blower |Ebm-Papst D2E133-DM27-D8
FAN, DOUBLE INLET BLOWER; External Height:213mm; External Width:204mm; External Depth:270mm; Outer Diameter:133mm; Current Type:AC; Supply Voltage:230VAC; Current Rating:880mA; Flow Rate - Metric:925m³/h; Noise Rating:57.9dBA; Bearing Style:Ball; Power Connection Type:Lead Wires; SVHC:No SVHC (15-Dec-2010); Bearing Type:Ball; Colour:Silver; Depth:232mm; External Length / Height:213mm; Flow Rate:810m³/h; Flow Rate Max:810m³/h; Flow Rate Min:600; Frequency:50Hz; IP/NEMA Rating:IP44; Material:Galvanised Steel; Noise Figure Typ:56dBA; Power Consumption:195W; Supply Voltage Range:230V AC; Supply Voltage V AC:230V; Weight:4.4kg

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2E133DM27D8