What’s new: Find the right parts faster with our redesigned experience

Learn more

EBM-Papst W2S130-BM15-01

AC Fans Axial Fan, 150x55mm Round, 115VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
$ 119.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst W2S130-BM15-01.

IHS

Datasheet1 page22 years ago

Master Electronics

Newark

element14

Sager Electronics

Inventory History

3 month trend:
-0.85%

Supply Chain

Country of OriginGermany
Introduction Date2003-09-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 235CFM 52dB 150 X 172 X 51mm High Speed
AC Fan Axial Ball Bearing 115V 103V to 126V 228CFM 58dB 172 X 150 X 38.5mm High Speed
Sunon FansA1175-HBT.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff + Capacitor
AC Fan Ball 115V 41W/38W 50Hz/60Hz 2800RPM/3250RPM 191.28CFM/223.65CFM 49dB/53dB Flange Mount
Orion Fans OA172AP-11-1TB AC Fan, 115V/35W, 235CFM, 172x172x51mm, Terminal Type, OA172AP Series
Sunon FansA1175-HBL.TC.GN
AC Fans Axial Fan, 171x151x51mm, 115VAC, 0.62/0.69H2O, Thermal Cutoff/Capacitor

Descriptions

Descriptions of EBM-Papst W2S130-BM15-01 provided by its distributors.

AC Fans Axial Fan, 150x55mm Round, 115VAC, 250.1CFM, 46W, 62dBA, 3050RPM, Ball Bearing
AC Axial Fan, 115 V, Circular, 172 mm, 55 mm, Ball Bearing, 250 CFM
AC Fan Axial Ball Bearing 115V 223.7CFM/250.2CFM 60dB/62dB
AC Fan Ball 115V 46W 60Hz 250.1CFM Flange Mount
/ W2S130BM1501 AC AXIAL FAN 115V 50/60Hz 47/46W
AC Fan, Tubeaxial Construction, 115V, 46W
Fan, 150mm Round x 55mm DP 115VAC
ebm W2S130, 150 x 55mm, 115 V ac, 385m3/h, 2700rpm
FAN AXIAL 150X55MM 115VAC WIRE
Axial Fan, 150Mm, 115Vac, 550Ma; Voltage Type:ac; Supply Voltage:115Vac; Fan Frame Size:172Mm; External Depth:55Mm; Bearing Type:ball Bearing; Air Flow - Cfm:250.1Cfm; Noise Rating:62Dba; Power Rating:46W; Rated Speed:2700Rpm Rohs Compliant: Yes
115V 47/46W 2wires,CFM:250.1,62dB,150x55mm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2S130-BM15-01.
  • W2S130-BM15-01..