Axial Fan Power consumption: 8.3 W Temperature range: -20 ... 75 °C Voltage: 85...265 VAC Weight: 325 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 500 mm Power consumption max.: 8.3 W Rated voltage: 115 VAC Revolution speed: 5000 rpm