EBM-Papst AC4300H

AC Fan Axial Ball Bearing 115V/230V 85V to 265V 120.1CFM 51dB (119 X 119 X 32mm) High Speed
$ 76.725
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst AC4300H.

IHS

Datasheet4 pages6 years ago

element14 APAC

Farnell

Sager Electronics

element14

Inventory History

3 month trend:
-13.87%

Supply Chain

Country of OriginGermany
Introduction Date2014-09-23
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-11

Related Parts

Hammond1591GBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GBK
Hammond1591GSBK
ABS enclosure, (L x W x H) 121 x 94 x 34 mm, black (RAL 9005), IP54, 1591GSBK
Hammond1553DBK
ABS handheld enclosure, (L x W x H) 147 x 89 x 25 mm, black (RAL 9005), IP54, 1553DBK
Bud IndustriesCU-3242-MB
UTILIBOX FLANGED ENCLOSURE, ABS, M 3.35 X 3.35 X 1.35IN, STYLE I SERIES
Bud IndustriesCU-389-MB
Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black
Bud IndustriesCU-389
Bud Style G CU-389 Plastic Enclosure 5.07 in. H x 3.57 in. W x 1.59 in. D ABS Plastic Black

Descriptions

Descriptions of EBM-Papst AC4300H provided by its distributors.

AC Fan Axial Ball Bearing 115V/230V 85V to 265V 120.1CFM 51dB (119 X 119 X 32mm) High Speed
AC axial fan, 265 V, 119 x 119 x 32 mm, 204 m³/h, 51 dB, ball bearing, ebm-papst, AC4300H
EC Fans EC Tubeaxial Fan, 119x32mm, 115/230VAC, 120CFM, 11W, 51dB, 3400RPM, Ball, ACmaxx
Acmaxx Ac Axial Compact Fan 110-240V-Ac Plc And Dcs Parts And Accessory
FAN, ACMAXX, 119mm, 115/230VAC; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:32mm; Noise Rating:51dBA; Flow Rate
Axial Fan, 119Mm X 119Mm X 32Mm, 230Vac; Rango De Producto:Serie Ac4300H; Tensión De Alimentación:230Vac; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:32Mm; Rango De Flujo - Imperial:120Cu.ft/Min; Altura Externa:119Mm |Ebm-Papst AC4300H
Axial Fan Power consumption: 11 W Temperature range: -20 ... 70 °C Voltage: 85...265 VAC Weight: 325 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 290 mm Power consumption max.: 11 W Rated voltage: 230 VAC Revolution speed: 3400 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 4300 H
  • AC4300 H