Descriptions of EBM-Papst 8414N/2GL provided by its distributors.
DC axial fan, 24 V, 80 x 80 x 25 mm, 33 m³/h, 12 dB, slide bearing, ebm-papst, 8414 N/2GL
DC Axial Fan, 24 V, Square, 80 mm, 25 mm, Sleeve Bearing, 19.4 CFM
DC Fans Tubeaxial, 80x25mm, 24VDC, 19.4CFM, 0.7W, 12dB, 1500RPM, Sleeve, Speed Signal
DC FAN, 24V, 80X80X25MM, 19.4CFM, 12DBA, 0.7W, 1500RPM, WIRE LEADS
DC Fan, Axial Construction, 0.03A, 24V, 0.7W
Dc Tubeaxial Fan |Ebm-Papst 8414N/2GL
ebm 8400 N, 80 x 80 x 25mm, 24 V , 33m3/h, 1500rpm
FAN, 80MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 25mm; Noise Rating: 12dBA; Flow Rate - Imperial: 19.4cu.ft/min; Flow Rate - Metric: 33m³/h; Bearing Type: Sleeve; Power Connection Ty
FAN AXIAL 80X25.4MM 24VDC WIRE
Axial Fan Power consumption: 0.7 W Temperature range: -20 ... 70 °C Voltage: 18...28 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 0.7 W Rated voltage: 24 VDC Revolution speed: 1500 rpm