Current Rating Max. mA = 200 / Operating Voltage Max. V = 15 / Operating Voltage Min. V = 8 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 3100 / Flow Rate m³/h = 65 / Width mm = 80 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 80 / Height mm = 80 / Nominal Voltage V = 12 / Noise Level dBA = 32 / Depth mm = 25.4