EBM-Papst 8412N/2GHP

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 78 m³/h, 37 dB, slide bearing, ebm-papst, 8412 N/2 GHP
$ 34.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8412N/2GHP.

TME

Datasheet268 pages12 years ago

element14 APAC

Master Electronics

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.56%

Supply Chain

Country of OriginGermany
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

EBM-Papst4412FGL
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 14V 55.3CFM 26dB 119 X 119 X 25.4mm Low Speed
EBM-Papst3412NGH
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 55.3CFM 36dB 92 X 92 X 25.4mm High Speed
EBM-Papst3414NGH
DC Fan Axial Sintec Bearing 24V 18V to 26V 55.3CFM 36dB( 92 X 92 X 25.4mm) High Speed
120 mm x 120 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires
DC Fan Sleeve Bearing 24V 0.23A 4.8W 2540RPM 96CFM 47dB Flange Mount
120 mm x 120 mm x 25 mm Tube Axial Fan 24 VDC Sealed Sleeve Bearing 85CFM 39dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 8412N/2GHP provided by its distributors.

DC axial fan, 12 V, 80 x 80 x 25.4 mm, 78 m³/h, 37 dB, slide bearing, ebm-papst, 8412 N/2 GHP
DC Fan Axial Sleeve Bearing 12V 10.8V to 13.2V 45.91CFM 37dB 80 X 80 X 25.4mm
FAN, PWM CONTROL, 80mm, 12VDC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:80mm; External Depth:25mm; Noise Rating:37dBA; Flow Rate
Axial Fan Power consumption: 3 W Temperature range: 0 ... 70 °C Voltage: 10.8...13.2 VDC Weight: 95 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 3-Pin Connecting cable: 310 mm Power consumption max.: 3 W Rated voltage: 12 VDC Revolution speed: 3600 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8412 N/2 GHP
  • 8412 N/2GHP
  • 8412N2GHP