EBM-Papst 8398

DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8398.

IHS

Datasheet2 pages22 years ago

Related Parts

EBM-Papst8318
DC axial fan, 48 V, 80 x 80 x 32 mm, 54 m³/h, 36 dB, ball bearing, ebm-papst, 8318
60 mm x 60 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 25CFM 30dBA 12" Wires
80 mm x 80 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 40CFM 33dBA 12" Wires
DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount
EBM-Papst8318HL
Dc Fans Dc Tubeaxial Fan, 80X80X32Mm, 48Vdc, 39.4Cfm, 4.3W, 43Dba, 4200Rpm, Ball Bearing
BLOWER,48VDC,120x120x32,35.3CM DUAL BALL,12"LDS,UL/CE/VDE/CS

Descriptions

Descriptions of EBM-Papst 8398 provided by its distributors.

DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm
DC Fan Ball Bearing 48V 2.6W 32CFM 36dB Flange Mount
DC Fan, Tubeaxial Construction, 48V, 2.6W
Axial Fan; Current Type:DC; Supply Voltage:48VDC; External Height:80mm; External Width:80mm; External Depth:32mm; Fan Flow Rate:32CFM; Noise Rating:36dBA; Bearing Style:Ball; Depth:32mm; Height:80mm; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8398.