EBM-Papst 8318HL

Dc Fans Dc Tubeaxial Fan, 80X80X32Mm, 48Vdc, 39.4Cfm, 4.3W, 43Dba, 4200Rpm, Ball Bearing
$ 48.888
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8318HL.

Farnell

Datasheet4 pages9 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2003-05-20
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-12-11

Related Parts

EBM-Papst8318
DC Fan Axial Ball Bearing 48V 36V to 56V 31.8CFM 36dB 80 X 80 X 32mm
DC Fan Axial Ball Bearing 48V 43.2V to 52.8V 50CFM 33dB 92.5 X 92.5 X 25mm High Speed
EBM-Papst8318/2
DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm
80 mm x 80 mm x 25 mm Tube Axial Fan 48 VDC Ball Bearing 40CFM 33dBA 12" Wires
DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount
EBM-Papst8398
DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm

Descriptions

Descriptions of EBM-Papst 8318HL provided by its distributors.

Dc Fans Dc Tubeaxial Fan, 80X80X32Mm, 48Vdc, 39.4Cfm, 4.3W, 43Dba, 4200Rpm, Ball Bearing
DC Fan Axial Ball Bearing 48V 36V to 56V 39.4CFM 43dB 80 X 80 X 32mm Low Speed
DC Fan Ball Bearing 48V 4.3W 4200RPM 39.4CFM 43dB Flange Mount
Supply Voltage Vdc:48V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:32Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:39.43Cfm; Noise Rating:43Dba; Power Rating:4.3W; Rated Speed:4200Rpm; Current Rating:-; Ip Rating:Ip20Rohs Compliant: Yes |Ebm-Papst 8318HL.

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8318 HL
  • 8318HL.