EBM-Papst 8218J/2H4P

DC axial fan, 48 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst, 8218 J/2 H4P
$ 81.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 8218J/2H4P.

element14 APAC

Datasheet1 page10 years ago
Datasheet1 page15 years ago
Datasheet268 pages12 years ago

Master Electronics

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.19%

Related Parts

EBM-Papst4418M
DC Fan Axial Ball Bearing 48V 36V to 60V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
EBM-Papst3218J/2H4P
DC Fans Tubeaxial Fan, 92x92x38mm, 48VDC, 165CFM, 50W, 73dB, 13000RPM, Ball, Leads, PWM
EBM-Papst4418H
DC Fan Axial Ball Bearing 48V 36V to 60V 141.26CFM 50dB 119 X 119 X 38mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44.1dBA 12" Wires
DC Fan Axial Ball Bearing 48V 24V to 55.2V 120CFM 51dB 120 X 120 X 32mm High Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 48 VDC Ball Bearing 124.1CFM 44dBA Terminals

Descriptions

Descriptions of EBM-Papst 8218J/2H4P provided by its distributors.

DC axial fan, 48 V, 80 x 80 x 38 mm, 222 m³/h, 71 dB, ball bearing, ebm-papst, 8218 J/2 H4P
DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm
FAN, PWM, 80X80X38, 48VDC; Supply Voltage: 48V; Current Type: DC; Fan Frame Size: 80mm; External Depth: 38mm; Noise Rating: 71dBA; Flow Rate - Imperial: 130.7cu.ft/min; Flow Rate - Metric: 3.66m³/min; Bearing Type: Ball; Power C
Current Rating Max. mA = 650 / Operating Voltage Max. V = 58 / Operating Voltage Min. V = 20 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 14000 / Flow Rate m³/h = 220 / Width mm = 80 / Power Connection Type = 4-Pin Stranded Wire / Current Rating Min. mA = 300 / Height mm = 80 / Nominal Voltage V = 48 / Noise Level dBA = 71 / Depth mm = 38

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8218 J/2 H4P
  • 8218 J2 H4P
  • 8218J2H4P