EBM-Papst 710-00-0042

Rubber Capacitor Boot Rohs Compliant: Yes |Ebm-Papst 710-00-0042
$ 1.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 710-00-0042.

Master Electronics

Datasheet3 pages17 years ago
Datasheet2 pages16 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

Related Parts

NichiconLGQ1J332MESA
GQ Series 3300 uF 63 V 105°C Ø25 x 40 mm Snap-In Aluminum Electrolytic Cap
PanasonicECE-S2DP821DH
AL Lyt Snap-in TSUP, 85C, Std Term 200WV, 820uF, 30x30mm
United Chemi-ConEKMM161VNN221MP20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMH451VNN101MP40T
ALUMINUM ELECTROLYTIC CAPACITOR
United Chemi-ConEKMH201VNN221MP25T
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:220µF; Voltage Rating:200VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.753ohm; Body Height:25mm; Body Diameter:22mm; Lead Spacing:10mm ;RoHS Compliant: Yes
Yageo GroupPEH506UAB2820M2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 350V, 20% +Tol, 20% -Tol, 82Uf, Through

Descriptions

Descriptions of EBM-Papst 710-00-0042 provided by its distributors.

Rubber Capacitor Boot Rohs Compliant: Yes |Ebm-Papst 710-00-0042
BOOT, CAPACITOR; Accessory Type: Boot; Clip Diameter: -; Product Range: -; For Use With: Capacitors 20C8221
Capacitor Rubber Boot,1 3/4 In Diameter
Fan Accessories Rubber Boot for Capa citor, 44.4x38.1mm
INSULATING BOOT FOR 1.75 INCH (44.4 MM) DIAMETER CAPACITORS
Cap Accessories Protective Boot
Thrml Mgmt Acces Boot for Multi-speed Blowers
Wire Entry Boot for 1.75 dia. capacitors

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst