EBM-Papst 614N/2GHH

DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, slide bearing, ebm-papst, 614 N/2 GHH
$ 19.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 614N/2GHH.

JRH Electronics

Datasheet1 page8 years ago

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-4.84%

Related Parts

EBM-Papst612NGHH
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 33CFM, 3.8W, 43dBA, Sleeve Bearing, Lead Wires
EBM-Papst614NGHH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 3.8W, 43dBA, 6850RPM, Sintec Bearing
EBM-Papst624HH
DC Fans DC Tubeaxial Fan, 60x60x25mm, 24VDC, 33CFM, 2.9W, 43dBA, 8200RPM, Ball Bearing
Sanyo Denki9GA0612P6G001
DC Fans DC Axial Fan, 60x60x20mm, 12VDC, High Performance, Low Power, Tachometer, PWM
Sanyo Denki9GA0624P6G001
DC Fans DC Axial Fan, 60x60x20mm, 24VDC, High Performance, Low Power, Tachometer, PWM
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 23CFM 33dBA 12" Wires

Descriptions

Descriptions of EBM-Papst 614N/2GHH provided by its distributors.

DC axial fan, 24 V, 60 x 60 x 25 mm, 56 m³/h, 43 dB, slide bearing, ebm-papst, 614 N/2 GHH
DC Axial Fan, 24 V, Square, 60 mm, 25 mm, Sleeve Bearing, 31.8 CFM
DC Fans Tubeaxial, 60x25mm, 24VDC, 33CFM, 3.8W, 43dB, Sleeve, Wire, Open Speed Signal
Dc Tubeaxial Fan |Ebm-Papst 614N/2GHH
FAN AXIAL 60X25.4MM 24VDC WIRE
Current Rating Max. mA = 157 / Operating Voltage Max. V = 26 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Sleeve / Fan Speed min-1 = 6850 / Flow Rate m³/h = 54 / Width mm = 60 / Power Connection Type = 3-Pin Stranded Wire / Current Rating Min. mA = 100 / Height mm = 60 / Nominal Voltage V = 24 / Noise Level dBA = 42 / Depth mm = 25

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 614 N/2 GHH
  • 614 N/2GHH
  • 614N2GHH