Descriptions of EBM-Papst 612NGLE provided by its distributors.
DC axial fan, 12 V, 60 x 60 x 25 mm, 21 m³/h, 16 dB, slide bearing, ebm-papst, 612 NGLE
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 12.4CFM 16dB 60 X 60 X 25.4mm
DC Fans Tubeaxial Fan, 60x60x25mm, 12VDC, 12.4CFM, 0.6W, 16dB, 2500RPM, Sleeve, Leads
ebm DC axial fan 600 N, 60 x 60 x 25mm, 12 V DC, air flow volume21m³/h, speed2500rpm
DC Axial Fan, 12 V, Square, 60 mm, 25 mm, Sleeve Bearing, 12.4 CFM
EBM PAPST 612NGLEAxial Fan, Compact, Sleeve, 600NG Series, 12 VDC, 60 mm, 25 mm, 12.4 cu.ft/min, 0.35 m/min
Fan; DC; 12VDC; 60x60x25mm; 0.35m3/min; 16.0dB.
DC Fan, Axial Construction, 0.05A, 12V, 0.6W
Fan, 60X60X25Mm, 12V Dc; |Ebm-Papst 612NGLE
FAN AXIAL 60X25.4MM 12VDC WIRE
FAN, 60X60X25mm, 12V DC; Supply Voltage:12V; Current Type:DC; Fan Frame Size:60mm; External Depth:25mm; Noise Rating:16dBA; Flow Rate
Axial Fan Power consumption: 0.6 W Temperature range: -20 ... 85 °C Voltage: 8...15 VDC Weight: 66 g Bearing: Sleeve Bearing Fan type: Axial Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 0.6 W Rated voltage: 12 VDC Revolution speed: 2500 rpm