EBM-Papst 4606N

ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V ac, air flow volume180m³/h, speed2650rpm
$ 46.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4606N.

IHS

Datasheet4 pages10 years ago
Datasheet1 page27 years ago

Newark

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+76.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EBM-Papst4606Z
ebm AC axial fan 4000 Z, 119 x 119 x 38mm, 115 V AC, air flow volume180m³/h, speed3100rpm
EBM-Papst4600N
ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V AC, air flow volume180m³/h, speed3100rpm
EBM-Papst4600Z
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 45 dB, sintec slide bearing, ebm-papst 4600 Z
AC Fan Axial Sleeve Bearing 115V 95CFM/115CFM 44dB/49dB 119 X 119 X 38.5mm Super High Speed
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 97CFM/117CFM 45dB/50dB 119 X 119 X 38.5mm Super High Speed

Descriptions

Descriptions of EBM-Papst 4606N provided by its distributors.

ebm AC axial fan 4000 N, 119 x 119 x 38mm, 115 V ac, air flow volume180m³/h, speed2650rpm
AC Fans Tubeaxial Fan, 119x119x38mm, 115VAC, 105.9CFM, 18W, 51dBA, 3100RPM, Ball Bearing
AC axial fan, 115 V, 119 x 119 x 38 mm, 180 m³/h, 51 dB, ball bearing, ebm-papst 4606 N
AC Fan Axial Ball Bearing 115V 105.9CFM 51dB( 119 X 119 X 38mm)
FAN, 119X119X38MM, 115VAC; External Height: 119mm; External Width: 119mm; External Depth: 38mm; Current Type: AC; Supply Voltage: 115VAC; Flow Rate - Imperial: 105.9cu.ft/min; Noise Rating: 51dBA; Bearing Type: Ball; Power Conne
Axial Fan Power consumption: 18 W Temperature range: -40 ... 85 °C Voltage: 115 VAC Weight: 550 g Bearing: Ball Bearing Fan type: Axial Fan Termination: Plug Contacts 3 x 0.5 mm Power consumption max.: 18 W Rated voltage: 115 VAC Revolution speed: 3100 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4606 N
  • 4606N.
  • 4606N....
  • 4606N.....