EBM-Papst 4414FL

DC Fan Axial Ball Bearing 24V 18V to 28V 55.3CFM 26dB 119 X 119 X 25.4mm Low Speed
$ 24.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst 4414FL.

IHS

Datasheet4 pages9 years ago

Master Electronics

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EBM-Papst3414N
DC axial fan, 24 V, 92 x 92 x 25 mm, 82 m³/h, 33 dB, ball bearing, ebm-papst 3414 N
EBM-Papst4314L
DC Fan Axial Ball Bearing 24V 12V to 28V 55.9CFM 30dB( 119 X 119 X 32mm) Low Speed
DC Fan Axial Ball Bearing 24V 22.6V to 26.4V 53CFM 35dB 92.5 X 92.5 X 25mm High Speed
EBM-Papst3414NM
DC Fan Axial Ball Bearing 24V 18V to 28V 42.4CFM 28dB 92 X 92 X 25.4mm Middle Speed
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 30dB 80 X 80 X 25mm
DC Fan Axial Vapo Bearing 24V 41CFM 33dB 80 X 80 X 25mm High Speed

Descriptions

Descriptions of EBM-Papst 4414FL provided by its distributors.

DC Fan Axial Ball Bearing 24V 18V to 28V 55.3CFM 26dB 119 X 119 X 25.4mm Low Speed
DC Fans DC Tubeaxial Fan, 119x119x25mm, 24VDC, 55.3CFM, 1W, 26dBA, 1600RPM, Ball Bearing
DC axial fan, 24 V, 119 x 119 x 25 mm, 94 m³/h, 26 dB, ball bearing, ebm-papst 4414 FL
Current Rating Max. mA = 60 / Operating Voltage Max. V = 28 / Operating Voltage Min. V = 18 / AC or DC Operation = DC / Bearing Type = Ball / Fan Speed min-1 = 1600 / Flow Rate m³/h = 90 / Width mm = 119 / Power Connection Type = 2-Pin Stranded Wire / Current Rating Min. mA = 36 / Height mm = 119 / Nominal Voltage V = 24 / Noise Level dBA = 26 / Depth mm = 25.4

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4414 FL